
SCMT32H755SRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMT32H755SRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMT32H755SRBB0 |
Description | CAP 7.5F -10% +30% 6V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 F (EDLC) Supercapacitor 6 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.709" (18.00mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.82000 | RM32.82 |
| 10 | RM24.54600 | RM245.46 |
| 50 | RM21.24840 | RM1,062.42 |
| 150 | RM19.71627 | RM2,957.44 |
| 600 | RM18.34812 | RM11,008.87 |
| 1,050 | RM17.92974 | RM18,826.23 |
| Unit Price without VAT: | RM32.82000 |
|---|---|
| Unit Price with VAT: | RM36.10200 |


