1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.8dB 2MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF14-1575F5UUC1

DigiKey Part Number
478-SF14-1575F5UUC1TR-ND - Tape & Reel (TR)
478-SF14-1575F5UUC1CT-ND - Cut Tape (CT)
478-SF14-1575F5UUC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF14-1575F5UUC1
Description
FILTER SAW 1.575GHZ 5-SMD
Customer Reference
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.8dB 2MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency - Center
1.575GHz
Bandwidth
2MHz
Insertion Loss
0.8dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.84100RM28.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100