Parametric Equivalent

SF14-1575F5UUP1 | |
|---|---|
DigiKey Part Number | 478-SF14-1575F5UUP1TR-ND - Tape & Reel (TR) 478-SF14-1575F5UUP1CT-ND - Cut Tape (CT) 478-SF14-1575F5UUP1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF14-1575F5UUP1 |
Description | FILTER SAW 1.575GHZ 5SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.8dB 3MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 0.8dB |
Manufacturer KYOCERA AVX | Applications GPS |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.028" (0.70mm) |
Frequency - Center 1.57542GHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Bandwidth 3MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF14-1575F5UUA7 | KYOCERA AVX | 0 | 478-SF14-1575F5UUA7-ND | RM1.46466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.23000 | RM4.23 |
| 10 | RM3.45600 | RM34.56 |
| 25 | RM3.18680 | RM79.67 |
| 50 | RM2.99720 | RM149.86 |
| 100 | RM2.81950 | RM281.95 |
| 250 | RM2.60020 | RM650.05 |
| 500 | RM2.44592 | RM1,222.96 |
| 1,000 | RM2.30080 | RM2,300.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.08819 | RM6,264.57 |
| 6,000 | RM1.96422 | RM11,785.32 |
| 9,000 | RM1.89507 | RM17,055.63 |
| 15,000 | RM1.81135 | RM27,170.25 |
| 21,000 | RM1.75819 | RM36,921.99 |
| Unit Price without VAT: | RM4.23000 |
|---|---|
| Unit Price with VAT: | RM4.65300 |



