356V Clamp 1.69A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ220CA

DigiKey Part Number
478-7067-2-ND - Tape & Reel (TR)
478-7067-1-ND - Cut Tape (CT)
478-7067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ220CA
Description
TVS DIODE 220VWM 356VC SMB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
356V Clamp 1.69A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.69A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.18300RM21.83
100RM1.27260RM127.26
500RM0.99288RM496.44
1,000RM0.89832RM898.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.85104RM2,553.12
6,000RM0.83528RM5,011.68
9,000RM0.82198RM7,397.82
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500