SR071C222MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.41288
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.50340
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.80931
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.47751
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17853
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.22370
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17853
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.52565
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.52565
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17853
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.21510
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.22370
Datasheet
2200 pF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071C222MAATR1

DigiKey Part Number
SR071C222MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071C222MAATR1
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071C222KAATR1KYOCERA AVX0SR071C222KAATR1-NDRM0.41288Upgrade
SR071C222KARTR1KYOCERA AVX0SR071C222KARTR1-NDRM0.50340Upgrade
SR072C222KARAP2KYOCERA AVX0SR072C222KARAP2-NDRM0.80931Upgrade
SR151C222MARKYOCERA AVX0SR151C222MAR-NDRM0.47751Similar
K222M10X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K222M10X7RH5TL2-NDRM0.17853Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.37777RM1,322.19
Manufacturers Standard Package
Unit Price without VAT:RM0.37777
Unit Price with VAT:RM0.41555