SR072A150JARAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.52835
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.63255
Datasheet

Similar


KEMET
In Stock: 4,694
Unit Price: RM1.85000
Datasheet

Similar


KEMET
In Stock: 1,164
Unit Price: RM1.85000
Datasheet

Similar


KEMET
In Stock: 1,750
Unit Price: RM1.69000
Datasheet

Similar


KEMET
In Stock: 800
Unit Price: RM1.69000
Datasheet
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR072A150JARAP2

DigiKey Part Number
SR072A150JARAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR072A150JARAP2
Description
CAP CER 15PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500RM0.50173RM1,756.06
Manufacturers Standard Package
Unit Price without VAT:RM0.50173
Unit Price with VAT:RM0.55190