SR151A102KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.71674
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.66451
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.65202
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.78902
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.78902
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.73268
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.66614
Datasheet

Similar


KEMET
In Stock: 2,006
Unit Price: RM1.54000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.19653
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.19653
Datasheet
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A102KAATR1

DigiKey Part Number
SR151A102KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A102KAATR1
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.