15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A150JARTR1

DigiKey Part Number
478-SR151A150JARTR1TR-ND - Tape & Reel (TR)
478-SR151A150JARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A150JARTR1
Description
CAP CER 15PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,284
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.19400RM11.94
50RM0.89200RM44.60
100RM0.79940RM79.94
500RM0.64316RM321.58
1,000RM0.59490RM594.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.59890RM2,096.15
7,000RM0.56836RM3,978.52
10,500RM0.55306RM5,807.13
17,500RM0.53611RM9,381.92
24,500RM0.52619RM12,891.66
35,000RM0.51666RM18,083.10
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700