SR151A470JAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.46929
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.54866
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.55521
Datasheet

Upgrade


KYOCERA AVX
In Stock: 222
Unit Price: RM6.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.76518
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.68154
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.68154
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.59016
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62165
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.89296
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17228
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.58572
Datasheet

Similar


KEMET
In Stock: 5,386
Unit Price: RM1.58000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17228
Datasheet
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A470JAATR2

DigiKey Part Number
SR151A470JAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A470JAATR2
Description
CAP CER 47PF 100V C0G/NP0 RADIAL
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.