SR205C473KAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.49619
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.70782
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.96664
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,298
Unit Price: RM1.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.31418
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.90143
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.81980
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM1.10000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17728
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 151,904
Unit Price: RM1.06000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,617
Unit Price: RM2.09000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.53972
Datasheet

Upgrade


Murata Electronics
In Stock: 997
Unit Price: RM2.29000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205C473KAT

DigiKey Part Number
SR205C473KAT-ND
Manufacturer
Manufacturer Product Number
SR205C473KAT
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.81940RM819.40
Manufacturers Standard Package
Unit Price without VAT:RM0.81940
Unit Price with VAT:RM0.90134