SR211A100KAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.55198
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.02753
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.97422
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.51380
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.28705
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.41288
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43847
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17162
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.27858
Datasheet

Upgrade


KEMET
In Stock: 1,194
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 1,244
Unit Price: RM1.62000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17162
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.27858
Datasheet

Upgrade


Murata Electronics
In Stock: 8
Unit Price: RM2.13000
Datasheet
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A100KAA

DigiKey Part Number
SR211A100KAA-ND
Manufacturer
Manufacturer Product Number
SR211A100KAA
Description
CAP CER 10PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM0.45998RM919.96
Unit Price without VAT:RM0.45998
Unit Price with VAT:RM0.50598