SR211A330JARTR1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 521
Unit Price: RM2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.58237
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.50173
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.50173
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.48711
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.64127
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.16977
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.28891
Datasheet

Direct


Murata Electronics
In Stock: 1,081
Unit Price: RM2.09000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM2.17000
Datasheet

Upgrade


KEMET
In Stock: 5,168
Unit Price: RM1.65000
Datasheet

Upgrade


KEMET
In Stock: 2,244
Unit Price: RM1.69000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.58572
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.28891
Datasheet
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A330JARTR1

DigiKey Part Number
478-7324-2-ND - Tape & Reel (TR)
478-7324-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A330JARTR1
Description
CAP CER 33PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30000RM13.00
50RM0.97560RM48.78
100RM0.87630RM87.63
500RM0.70826RM354.13
1,000RM0.65633RM656.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.59223RM1,776.69
6,000RM0.56089RM3,365.34
9,000RM0.54519RM4,906.71
15,000RM0.52779RM7,916.85
21,000RM0.51761RM10,869.81
30,000RM0.50782RM15,234.60
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300