Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade

SR212A100KARTR1 | |
|---|---|
DigiKey Part Number | 478-11569-2-ND - Tape & Reel (TR) 478-11569-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR212A100KARTR1 |
Description | CAP CER 10PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51380 | RM1,541.40 |
| Unit Price without VAT: | RM0.51380 |
|---|---|
| Unit Price with VAT: | RM0.56518 |




