SR215A470JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.85522
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62347
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.88454
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.70355
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.79237
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.70607
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.76518
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.44665
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.54453
Datasheet

Direct


TDK
In Stock: 912
Unit Price: RM1.10000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.15526
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 28,688
Unit Price: RM1.02000
Datasheet

Direct


Murata Electronics
In Stock: 293
Unit Price: RM2.09000
Datasheet

Direct


Murata Electronics
In Stock: 1,231
Unit Price: RM2.13000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215A470JAATR1

DigiKey Part Number
SR215A470JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215A470JAATR1
Description
CAP CER 47PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.66175RM3,970.50
Unit Price without VAT:RM0.66175
Unit Price with VAT:RM0.72793