
SR215C474KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR215C474KARTR1TR-ND - Tape & Reel (TR) 478-SR215C474KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C474KARTR1 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.91200 | RM29.12 |
| 50 | RM2.28120 | RM114.06 |
| 100 | RM2.08620 | RM208.62 |
| 500 | RM1.75708 | RM878.54 |
| 1,000 | RM1.65527 | RM1,655.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.52951 | RM4,588.53 |
| 6,000 | RM1.46792 | RM8,807.52 |
| 9,000 | RM1.43708 | RM12,933.72 |
| 15,000 | RM1.40287 | RM21,043.05 |
| 21,000 | RM1.38288 | RM29,040.48 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

