0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C474KARTR1

DigiKey Part Number
478-7352-2-ND - Tape & Reel (TR)
478-7352-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR301C474KARTR1
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM3.27000RM32.70
50RM2.57520RM128.76
100RM2.36080RM236.08
500RM1.99940RM999.70
1,000RM1.88754RM1,887.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.79546RM3,590.92
4,000RM1.71965RM6,878.60
6,000RM1.68168RM10,090.08
10,000RM1.63959RM16,395.90
14,000RM1.61498RM22,609.72
20,000RM1.59130RM31,826.00
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000