
SR301C474KARTR2 | |
|---|---|
DigiKey Part Number | 478-7353-2-ND - Tape & Reel (TR) 478-7353-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR301C474KARTR2 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR301C474KARTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.27000 | RM32.70 |
| 50 | RM2.57520 | RM128.76 |
| 100 | RM2.36080 | RM236.08 |
| 500 | RM1.99940 | RM999.70 |
| 1,000 | RM1.88754 | RM1,887.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.79546 | RM3,590.92 |
| 4,000 | RM1.71965 | RM6,878.60 |
| 6,000 | RM1.68168 | RM10,090.08 |
| 10,000 | RM1.63959 | RM16,395.90 |
| 14,000 | RM1.61498 | RM22,609.72 |
| 20,000 | RM1.59130 | RM31,826.00 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

