SR595C154KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.18645
Datasheet

Similar


KEMET
In Stock: 445
Unit Price: RM1.93000
Datasheet

Similar


KEMET
In Stock: 781
Unit Price: RM1.93000
Datasheet

Similar


KEMET
In Stock: 1,987
Unit Price: RM2.72000
Datasheet

Similar


TDK
In Stock: 5
Unit Price: RM1.34000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.39510
Datasheet

Similar


TDK
In Stock: 60
Unit Price: RM1.34000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.43870
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.42482
Datasheet

Similar


Murata Electronics
In Stock: 933
Unit Price: RM2.29000
Datasheet

Similar


Murata Electronics
In Stock: 568
Unit Price: RM2.25000
Datasheet

Similar


Murata Electronics
In Stock: 990
Unit Price: RM2.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM2.32000
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR595C154KAATR1

DigiKey Part Number
SR595C154KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR595C154KAATR1
Description
CAP CER 0.15UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.06450RM3,193.50
Manufacturers Standard Package
Unit Price without VAT:RM1.06450
Unit Price with VAT:RM1.17095