SR651C224MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.63804
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.63804
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.65125
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.48950
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.66376
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.73376
Datasheet

Upgrade


KYOCERA AVX
In Stock: 103
Unit Price: RM4.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM3.32824
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.95932
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.04220
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.67017
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.67017
Datasheet

Upgrade


KEMET
In Stock: 2,026
Unit Price: RM1.77000
Datasheet

Upgrade


TDK
In Stock: 710
Unit Price: RM2.88000
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR651C224MARTR1

DigiKey Part Number
SR651C224MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR651C224MARTR1
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.63804RM3,276.08
Manufacturers Standard Package
Unit Price without VAT:RM1.63804
Unit Price with VAT:RM1.80184