SR891C102KARTR1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,910
Unit Price: RM1.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.38541
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43847
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43486
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43486
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.39820
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62420
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.63619
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.23652
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.25569
Datasheet

Direct


KEMET
In Stock: 1,597
Unit Price: RM1.38000
Datasheet

Direct


KEMET
In Stock: 3,819
Unit Price: RM1.22000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.36012
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR891C102KARTR1

DigiKey Part Number
478-SR891C102KARTR1TR-ND - Tape & Reel (TR)
478-SR891C102KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR891C102KARTR1
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.215" L x 0.125" W (5.46mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.67800RM16.78
50RM1.27820RM63.91
100RM1.15440RM115.44
500RM0.94592RM472.96
1,000RM0.88142RM881.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.80179RM2,405.37
6,000RM0.76282RM4,576.92
9,000RM0.74330RM6,689.70
15,000RM0.72167RM10,825.05
21,000RM0.70901RM14,889.21
30,000RM0.69685RM20,905.50
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200