New Product
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215FB32768C0HPWH1

DigiKey Part Number
478-ST3215FB32768C0HPWH1TR-ND - Tape & Reel (TR)
478-ST3215FB32768C0HPWH1CT-ND - Cut Tape (CT)
478-ST3215FB32768C0HPWH1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3215FB32768C0HPWH1
Description
TUNING FORK 32KHZ, 3.2X1.5MM, 7.
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM1.08700RM10.87
25RM1.02760RM25.69
50RM0.98500RM49.25
100RM0.94440RM94.44
250RM0.89296RM223.24
500RM0.85600RM428.00
1,000RM0.82058RM820.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.76743RM2,302.29
6,000RM0.73568RM4,414.08
9,000RM0.71773RM6,459.57
15,000RM0.69574RM10,436.10
21,000RM0.68163RM14,314.23
30,000RM0.66700RM20,010.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600