Direct
Direct
Direct
Upgrade
Similar
Similar

TACR226M010XTA | |
|---|---|
DigiKey Part Number | 478-3117-2-ND - Tape & Reel (TR) 478-3117-1-ND - Cut Tape (CT) 478-3117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR226M010XTA |
Description | CAP TANT 22UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR226M010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.09000 | RM10.09 |
| 10 | RM6.92700 | RM69.27 |
| 50 | RM5.66800 | RM283.40 |
| 100 | RM5.27880 | RM527.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.62036 | RM2,310.18 |
| 1,000 | RM4.41646 | RM4,416.46 |
| 1,500 | RM4.31433 | RM6,471.49 |
| 2,500 | RM4.20111 | RM10,502.77 |
| 3,500 | RM4.13491 | RM14,472.18 |
| 5,000 | RM4.07121 | RM20,356.05 |
| Unit Price without VAT: | RM10.09000 |
|---|---|
| Unit Price with VAT: | RM11.09900 |






