
TACR476M006XTA | |
|---|---|
DigiKey Part Number | 478-3259-2-ND - Tape & Reel (TR) 478-3259-1-ND - Cut Tape (CT) 478-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476M006XTA |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR476M006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.90000 | RM8.90 |
| 10 | RM6.06000 | RM60.60 |
| 50 | RM4.92660 | RM246.33 |
| 100 | RM4.57630 | RM457.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.98334 | RM1,991.67 |
| 1,000 | RM3.79985 | RM3,799.85 |
| 1,500 | RM3.70793 | RM5,561.90 |
| 2,500 | RM3.60603 | RM9,015.08 |
| 3,500 | RM3.54646 | RM12,412.61 |
| 5,000 | RM3.48914 | RM17,445.70 |
| Unit Price without VAT: | RM8.90000 |
|---|---|
| Unit Price with VAT: | RM9.79000 |


