6.8 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR685K010XTA

DigiKey Part Number
478-TACR685K010XTATR-ND - Tape & Reel (TR)
478-TACR685K010XTACT-ND - Cut Tape (CT)
478-TACR685K010XTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR685K010XTA
Description
CAP TANT 6.8UF 10% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TACR685K010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.50000RM11.50
10RM9.30200RM93.02
50RM8.11800RM405.90
100RM7.10300RM710.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.44382RM2,721.91
1,000RM5.21491RM5,214.91
1,500RM5.10023RM7,650.34
2,500RM4.97310RM12,432.75
3,500RM4.89875RM17,145.62
5,000RM4.82722RM24,136.10
Manufacturers Standard Package
Unit Price without VAT:RM11.50000
Unit Price with VAT:RM12.65000