10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACV106M010RTA

DigiKey Part Number
478-4691-2-ND - Tape & Reel (TR)
478-4691-1-ND - Cut Tape (CT)
478-4691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACV106M010RTA
Description
CAP TANT 10UF 20% 10V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACV106M010RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA106M010RNJKYOCERA AVX61,060478-1657-1-NDRM1.38000Similar
TPSA106M010R0900KYOCERA AVX15,289478-9034-1-NDRM2.25000Similar
TPSA106M010R1800KYOCERA AVX2,570478-4086-1-NDRM8.39000Similar
293D106X0010A2TE3Vishay Sprague16,021718-1118-1-NDRM1.34000Similar
T491A106M010ATKEMET61,885399-3686-1-NDRM2.01000Similar
In-Stock: 1,788
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.13000RM15.13
10RM10.69300RM106.93
50RM8.93040RM446.52
100RM8.38550RM838.55
500RM7.46306RM3,731.53
1,000RM7.22155RM7,221.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.09735RM20,243.38
Manufacturers Standard Package
Unit Price without VAT:RM15.13000
Unit Price with VAT:RM16.64300