
TAJA104K050RNJ | |
|---|---|
DigiKey Part Number | 478-1648-2-ND - Tape & Reel (TR) 478-1648-1-ND - Cut Tape (CT) 478-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA104K050RNJ |
Description | CAP TANT 0.1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 22Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA104K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 22Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM1.61000 | RM16.10 |
| 50 | RM1.22100 | RM61.05 |
| 100 | RM1.10140 | RM110.14 |
| 500 | RM0.89908 | RM449.54 |
| 1,000 | RM0.83655 | RM836.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.80082 | RM1,601.64 |
| 4,000 | RM0.75764 | RM3,030.56 |
| 6,000 | RM0.73601 | RM4,416.06 |
| 10,000 | RM0.71204 | RM7,120.40 |
| 14,000 | RM0.69803 | RM9,772.42 |
| 20,000 | RM0.68455 | RM13,691.00 |
| 24,000 | RM0.67816 | RM16,275.84 |
| 48,000 | RM0.65664 | RM31,518.72 |
| 50,000 | RM0.65550 | RM32,775.00 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |

