TAJA105K016B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 43,146
Unit Price: RM1.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,956
Unit Price: RM3.07000
Datasheet

Similar


Vishay Sprague
In Stock: 24,058
Unit Price: RM1.46000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.82963
Datasheet

Similar


KEMET
In Stock: 1,099
Unit Price: RM2.05000
Datasheet

Similar


KEMET
In Stock: 13,719
Unit Price: RM1.69000
Datasheet

Similar


KEMET
In Stock: 4,883
Unit Price: RM3.11000
Datasheet
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA105K016B

DigiKey Part Number
TAJA105K016B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA105K016B
Description
CAP TANT 1UF 10% 16V 1206
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJA105K016B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.