15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA156M006RNJ

DigiKey Part Number
478-3026-2-ND - Tape & Reel (TR)
478-3026-1-ND - Cut Tape (CT)
478-3026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA156M006RNJ
Description
CAP TANT 15UF 20% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA156M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.20600RM12.06
50RM0.90060RM45.03
100RM0.80730RM80.73
500RM0.64970RM324.85
1,000RM0.60109RM601.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.64549RM1,290.98
4,000RM0.60904RM2,436.16
6,000RM0.59078RM3,544.68
10,000RM0.57055RM5,705.50
14,000RM0.55872RM7,822.08
20,000RM0.54734RM10,946.80
24,000RM0.54195RM13,006.80
48,000RM0.52379RM25,141.92
50,000RM0.52283RM26,141.50
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700