
TAJA225K010RNJ | |
|---|---|
DigiKey Part Number | 478-3861-2-ND - Tape & Reel (TR) 478-3861-1-ND - Cut Tape (CT) 478-3861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K010RNJ |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K010RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931V225KAA | KYOCERA AVX | 9,854 | 478-8337-1-ND | RM2.13000 | Direct |
| TAJA225K025RNJ | KYOCERA AVX | 2,180 | 478-1662-1-ND | RM1.77000 | Upgrade |
| TAJS225K010RNJ | KYOCERA AVX | 2,299 | 478-TAJS225K010RNJCT-ND | RM3.86000 | Similar |
| TPSA225K010R1800 | KYOCERA AVX | 3,146 | 478-1753-1-ND | RM2.09000 | Similar |
| T491A225K020AT | KEMET | 28,093 | 399-8276-1-ND | RM1.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88300 | RM8.83 |
| 50 | RM0.65020 | RM32.51 |
| 100 | RM0.57840 | RM57.84 |
| 500 | RM0.45774 | RM228.87 |
| 1,000 | RM0.42048 | RM420.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39189 | RM783.78 |
| 4,000 | RM0.36661 | RM1,466.44 |
| 6,000 | RM0.35395 | RM2,123.70 |
| 10,000 | RM0.33992 | RM3,399.20 |
| 14,000 | RM0.33172 | RM4,644.08 |
| 20,000 | RM0.32384 | RM6,476.80 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

