
TAJA225K020RNJ | |
|---|---|
DigiKey Part Number | 478-2358-2-ND - Tape & Reel (TR) 478-2358-1-ND - Cut Tape (CT) 478-2358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K020RNJ |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82700 | RM8.27 |
| 50 | RM0.60680 | RM30.34 |
| 100 | RM0.53900 | RM53.90 |
| 500 | RM0.42488 | RM212.44 |
| 1,000 | RM0.38974 | RM389.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35559 | RM711.18 |
| 4,000 | RM0.33205 | RM1,328.20 |
| 6,000 | RM0.32028 | RM1,921.68 |
| 10,000 | RM0.30723 | RM3,072.30 |
| 14,000 | RM0.29960 | RM4,194.40 |
| 20,000 | RM0.29227 | RM5,845.40 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

