
TAJA225M006RNJ | |
|---|---|
DigiKey Part Number | 478-3862-2-ND - Tape & Reel (TR) 478-3862-1-ND - Cut Tape (CT) 478-3862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M006RNJ |
Description | CAP TANT 2.2UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85500 | RM8.55 |
| 50 | RM0.62640 | RM31.32 |
| 100 | RM0.55710 | RM55.71 |
| 500 | RM0.44018 | RM220.09 |
| 1,000 | RM0.40401 | RM404.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.37432 | RM748.64 |
| 4,000 | RM0.34988 | RM1,399.52 |
| 6,000 | RM0.33765 | RM2,025.90 |
| 10,000 | RM0.32409 | RM3,240.90 |
| 14,000 | RM0.31617 | RM4,426.38 |
| 20,000 | RM0.30855 | RM6,171.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

