
TAJA226M006RNJ | |
|---|---|
DigiKey Part Number | 478-3028-2-ND - Tape & Reel (TR) 478-3028-1-ND - Cut Tape (CT) 478-3028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA226M006RNJ |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA226M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.90000 | RM1.90 |
| 10 | RM1.15000 | RM11.50 |
| 50 | RM0.85700 | RM42.85 |
| 100 | RM0.76640 | RM76.64 |
| 500 | RM0.61450 | RM307.25 |
| 1,000 | RM0.56756 | RM567.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53954 | RM1,079.08 |
| 4,000 | RM0.50715 | RM2,028.60 |
| 6,000 | RM0.49092 | RM2,945.52 |
| 10,000 | RM0.47295 | RM4,729.50 |
| 14,000 | RM0.46244 | RM6,474.16 |
| 20,000 | RM0.45233 | RM9,046.60 |
| 24,000 | RM0.44754 | RM10,740.96 |
| 48,000 | RM0.43141 | RM20,707.68 |
| 50,000 | RM0.43055 | RM21,527.50 |
| Unit Price without VAT: | RM1.90000 |
|---|---|
| Unit Price with VAT: | RM2.09000 |

