22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA226M006RNJ

DigiKey Part Number
478-3028-2-ND - Tape & Reel (TR)
478-3028-1-ND - Cut Tape (CT)
478-3028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA226M006RNJ
Description
CAP TANT 22UF 20% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA226M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,190
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11900RM11.19
50RM0.83300RM41.65
100RM0.74540RM74.54
500RM0.59762RM298.81
1,000RM0.55195RM551.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.51441RM1,028.82
4,000RM0.48353RM1,934.12
6,000RM0.46806RM2,808.36
10,000RM0.45092RM4,509.20
14,000RM0.44090RM6,172.60
20,000RM0.43126RM8,625.20
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500