22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA226M010RNJ

DigiKey Part Number
478-5798-2-ND - Tape & Reel (TR)
478-5798-1-ND - Cut Tape (CT)
478-5798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA226M010RNJ
Description
CAP TANT 22UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA226M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,299
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.89800RM8.98
50RM0.66200RM33.10
100RM0.58940RM58.94
500RM0.46690RM233.45
1,000RM0.42907RM429.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.39796RM795.92
4,000RM0.37240RM1,489.60
6,000RM0.35960RM2,157.60
10,000RM0.34541RM3,454.10
14,000RM0.33712RM4,719.68
20,000RM0.32914RM6,582.80
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000