
TAJA335K020RNJ | |
|---|---|
DigiKey Part Number | 478-1664-2-ND - Tape & Reel (TR) 478-1664-1-ND - Cut Tape (CT) 478-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335K020RNJ |
Description | CAP TANT 3.3UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.97700 | RM9.77 |
| 50 | RM0.72340 | RM36.17 |
| 100 | RM0.64540 | RM64.54 |
| 500 | RM0.51354 | RM256.77 |
| 1,000 | RM0.47284 | RM472.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43941 | RM878.82 |
| 4,000 | RM0.41190 | RM1,647.60 |
| 6,000 | RM0.39812 | RM2,388.72 |
| 10,000 | RM0.38286 | RM3,828.60 |
| 14,000 | RM0.37394 | RM5,235.16 |
| 20,000 | RM0.36535 | RM7,307.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

