
TAJA475M010RNJ | |
|---|---|
DigiKey Part Number | 478-3869-2-ND - Tape & Reel (TR) 478-3869-1-ND - Cut Tape (CT) 478-3869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475M010RNJ |
Description | CAP TANT 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.56500 | RM25.65 |
| 50 | RM1.99440 | RM99.72 |
| 100 | RM1.81870 | RM181.87 |
| 500 | RM1.52218 | RM761.09 |
| 1,000 | RM1.43046 | RM1,430.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.35503 | RM2,710.06 |
| 4,000 | RM1.29293 | RM5,171.72 |
| 6,000 | RM1.26181 | RM7,570.86 |
| 10,000 | RM1.22733 | RM12,273.30 |
| 14,000 | RM1.20716 | RM16,900.24 |
| 20,000 | RM1.18777 | RM23,755.40 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

