
TAJA685M006RNJ | |
|---|---|
DigiKey Part Number | 478-3871-2-ND - Tape & Reel (TR) 478-3871-1-ND - Cut Tape (CT) 478-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA685M006RNJ |
Description | CAP TANT 6.8UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.60000 | RM1.60 |
| 10 | RM0.94800 | RM9.48 |
| 50 | RM0.69940 | RM34.97 |
| 100 | RM0.62320 | RM62.32 |
| 500 | RM0.49450 | RM247.25 |
| 1,000 | RM0.45472 | RM454.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43047 | RM860.94 |
| 4,000 | RM0.40304 | RM1,612.16 |
| 6,000 | RM0.38931 | RM2,335.86 |
| 10,000 | RM0.37408 | RM3,740.80 |
| 14,000 | RM0.36519 | RM5,112.66 |
| 20,000 | RM0.35663 | RM7,132.60 |
| 24,000 | RM0.35257 | RM8,461.68 |
| 48,000 | RM0.33891 | RM16,267.68 |
| 50,000 | RM0.33819 | RM16,909.50 |
| Unit Price without VAT: | RM1.60000 |
|---|---|
| Unit Price with VAT: | RM1.76000 |

