
TAJA685M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJA685M016RNJTR-ND - Tape & Reel (TR) 478-TAJA685M016RNJCT-ND - Cut Tape (CT) 478-TAJA685M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA685M016RNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.44600 | RM14.46 |
| 50 | RM1.09300 | RM54.65 |
| 100 | RM0.98380 | RM98.38 |
| 500 | RM0.79982 | RM399.91 |
| 1,000 | RM0.74297 | RM742.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.69618 | RM1,392.36 |
| 4,000 | RM0.65767 | RM2,630.68 |
| 6,000 | RM0.63838 | RM3,830.28 |
| 10,000 | RM0.61701 | RM6,170.10 |
| 14,000 | RM0.60451 | RM8,463.14 |
| 20,000 | RM0.59249 | RM11,849.80 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

