TAJB106K016RSJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 199,237
Unit Price: RM2.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,952
Unit Price: RM2.36000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62747
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM5.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.67740
Datasheet

Similar


KYOCERA AVX
In Stock: 20,609
Unit Price: RM2.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 24,494
Unit Price: RM2.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.76625
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.54460
Datasheet

Direct


KEMET
In Stock: 143,964
Unit Price: RM2.09000
Datasheet

Similar


Vishay Sprague
In Stock: 40,131
Unit Price: RM1.77000
Datasheet

Similar


Vishay Sprague
In Stock: 10,509
Unit Price: RM1.81000
Datasheet

Similar


KEMET
In Stock: 5,094
Unit Price: RM5.44000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB106K016RSJ

DigiKey Part Number
478-TAJB106K016RSJTR-ND - Tape & Reel (TR)
478-TAJB106K016RSJCT-ND - Cut Tape (CT)
478-TAJB106K016RSJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB106K016RSJ
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB106K016RSJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
10RM2.84100RM28.41
50RM2.22140RM111.07
100RM2.03070RM203.07
500RM1.70822RM854.11
1,000RM1.60851RM1,608.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.52644RM3,052.88
4,000RM1.45885RM5,835.40
6,000RM1.42499RM8,549.94
10,000RM1.38746RM13,874.60
14,000RM1.36552RM19,117.28
20,000RM1.34441RM26,888.20
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100