
TAJB106M016RNJ | |
|---|---|
DigiKey Part Number | 478-1675-2-ND - Tape & Reel (TR) 478-1675-1-ND - Cut Tape (CT) 478-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106M016RNJ |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.18200 | RM11.82 |
| 50 | RM0.88260 | RM44.13 |
| 100 | RM0.79040 | RM79.04 |
| 500 | RM0.63552 | RM317.76 |
| 1,000 | RM0.58769 | RM587.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.54837 | RM1,096.74 |
| 4,000 | RM0.51599 | RM2,063.96 |
| 6,000 | RM0.49979 | RM2,998.74 |
| 10,000 | RM0.48183 | RM4,818.30 |
| 14,000 | RM0.47133 | RM6,598.62 |
| 20,000 | RM0.46123 | RM9,224.60 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

