
TAJB107M010RNJ | |
|---|---|
DigiKey Part Number | 478-5801-2-ND - Tape & Reel (TR) 478-5801-1-ND - Cut Tape (CT) 478-5801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107M010RNJ |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.90700 | RM19.07 |
| 50 | RM1.46180 | RM73.09 |
| 100 | RM1.32420 | RM132.42 |
| 500 | RM1.09224 | RM546.12 |
| 1,000 | RM1.02046 | RM1,020.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.96140 | RM1,922.80 |
| 4,000 | RM0.91279 | RM3,651.16 |
| 6,000 | RM0.88844 | RM5,330.64 |
| 10,000 | RM0.86146 | RM8,614.60 |
| 14,000 | RM0.84568 | RM11,839.52 |
| 20,000 | RM0.83050 | RM16,610.00 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

