
TAJB156K020RNJ | |
|---|---|
DigiKey Part Number | 478-1679-2-ND - Tape & Reel (TR) 478-1679-1-ND - Cut Tape (CT) 478-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156K020RNJ |
Description | CAP TANT 15UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.58800 | RM15.88 |
| 50 | RM1.20560 | RM60.28 |
| 100 | RM1.08740 | RM108.74 |
| 500 | RM0.88816 | RM444.08 |
| 1,000 | RM0.82665 | RM826.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.77604 | RM1,552.08 |
| 4,000 | RM0.73439 | RM2,937.56 |
| 6,000 | RM0.71352 | RM4,281.12 |
| 10,000 | RM0.69039 | RM6,903.90 |
| 14,000 | RM0.67687 | RM9,476.18 |
| 20,000 | RM0.66387 | RM13,277.40 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

