
TAJB157K004RNJ | |
|---|---|
DigiKey Part Number | 478-2345-2-ND - Tape & Reel (TR) 478-2345-1-ND - Cut Tape (CT) 478-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB157K004RNJ |
Description | CAP TANT 150UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB157K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.46600 | RM14.66 |
| 50 | RM1.10720 | RM55.36 |
| 100 | RM0.99720 | RM99.72 |
| 500 | RM0.81100 | RM405.50 |
| 1,000 | RM0.75356 | RM753.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.70627 | RM1,412.54 |
| 4,000 | RM0.66736 | RM2,669.44 |
| 6,000 | RM0.64787 | RM3,887.22 |
| 10,000 | RM0.62628 | RM6,262.80 |
| 14,000 | RM0.61365 | RM8,591.10 |
| 20,000 | RM0.60150 | RM12,030.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

