0.22 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB224K050RNJ

DigiKey Part Number
478-TAJB224K050RNJTR-ND - Tape & Reel (TR)
478-TAJB224K050RNJCT-ND - Cut Tape (CT)
478-TAJB224K050RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB224K050RNJ
Description
CAP TANT 0.22UF 10% 50V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB224K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
14Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.14300RM31.43
50RM2.46920RM123.46
100RM2.26010RM226.01
500RM1.90812RM954.06
1,000RM1.79916RM1,799.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.74370RM3,487.40
4,000RM1.66840RM6,673.60
6,000RM1.63068RM9,784.08
10,000RM1.58886RM15,888.60
14,000RM1.56442RM21,901.88
20,000RM1.54089RM30,817.80
24,000RM1.52974RM36,713.76
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500