
TAJB224K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJB224K050RNJTR-ND - Tape & Reel (TR) 478-TAJB224K050RNJCT-ND - Cut Tape (CT) 478-TAJB224K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB224K050RNJ |
Description | CAP TANT 0.22UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB224K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.14300 | RM31.43 |
| 50 | RM2.46920 | RM123.46 |
| 100 | RM2.26010 | RM226.01 |
| 500 | RM1.90812 | RM954.06 |
| 1,000 | RM1.79916 | RM1,799.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.74370 | RM3,487.40 |
| 4,000 | RM1.66840 | RM6,673.60 |
| 6,000 | RM1.63068 | RM9,784.08 |
| 10,000 | RM1.58886 | RM15,888.60 |
| 14,000 | RM1.56442 | RM21,901.88 |
| 20,000 | RM1.54089 | RM30,817.80 |
| 24,000 | RM1.52974 | RM36,713.76 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

