
TAJB225M016RNJ | |
|---|---|
DigiKey Part Number | 478-3036-2-ND - Tape & Reel (TR) 478-3036-1-ND - Cut Tape (CT) 478-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB225M016RNJ |
Description | CAP TANT 2.2UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB225M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.26900 | RM12.69 |
| 50 | RM0.95120 | RM47.56 |
| 100 | RM0.85300 | RM85.30 |
| 500 | RM0.68864 | RM344.32 |
| 1,000 | RM0.63781 | RM637.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60018 | RM1,200.36 |
| 4,000 | RM0.56562 | RM2,262.48 |
| 6,000 | RM0.54830 | RM3,289.80 |
| 10,000 | RM0.52911 | RM5,291.10 |
| 14,000 | RM0.51790 | RM7,250.60 |
| 20,000 | RM0.50711 | RM10,142.20 |
| 24,000 | RM0.50200 | RM12,048.00 |
| 48,000 | RM0.48478 | RM23,269.44 |
| 50,000 | RM0.48386 | RM24,193.00 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

