2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB225M035RNJ

DigiKey Part Number
478-3882-2-ND - Tape & Reel (TR)
478-3882-1-ND - Cut Tape (CT)
478-3882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB225M035RNJ
Description
CAP TANT 2.2UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB225M035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,330
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.36700RM13.67
50RM1.02840RM51.42
100RM0.92470RM92.47
500RM0.74930RM374.65
1,000RM0.69513RM695.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.65058RM1,301.16
4,000RM0.61391RM2,455.64
6,000RM0.59555RM3,573.30
10,000RM0.57521RM5,752.10
14,000RM0.56331RM7,886.34
20,000RM0.55186RM11,037.20
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500