22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB226K010RNJ

DigiKey Part Number
478-3039-2-ND - Tape & Reel (TR)
478-3039-1-ND - Cut Tape (CT)
478-3039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB226K010RNJ
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB226K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,953
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.00900RM10.09
50RM0.74620RM37.31
100RM0.66590RM66.59
500RM0.53088RM265.44
1,000RM0.48919RM489.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.92708RM1,854.16
4,000RM0.87971RM3,518.84
6,000RM0.85600RM5,136.00
10,000RM0.82971RM8,297.10
14,000RM0.81434RM11,400.76
20,000RM0.79956RM15,991.20
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500