
TAJB226K016RNJ | |
|---|---|
DigiKey Part Number | 478-1682-2-ND - Tape & Reel (TR) 478-1682-1-ND - Cut Tape (CT) 478-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226K016RNJ |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00900 | RM10.09 |
| 50 | RM0.74620 | RM37.31 |
| 100 | RM0.66590 | RM66.59 |
| 500 | RM0.53088 | RM265.44 |
| 1,000 | RM0.48919 | RM489.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.45491 | RM909.82 |
| 4,000 | RM0.42668 | RM1,706.72 |
| 6,000 | RM0.41255 | RM2,475.30 |
| 10,000 | RM0.39689 | RM3,968.90 |
| 14,000 | RM0.38774 | RM5,428.36 |
| 20,000 | RM0.37893 | RM7,578.60 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

