TAJB226K020KNJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.66633
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM1.41310
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,663
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.47212
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,980
Unit Price: RM2.36000
Datasheet
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB226K020KNJ

DigiKey Part Number
478-TAJB226K020KNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB226K020KNJ
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJB226K020KNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM2.70612RM21,648.96
Manufacturers Standard Package
Unit Price without VAT:RM2.70612
Unit Price with VAT:RM2.97673